Manufacturer Part #
PIC24FJ128GB210-I/PT
PIC24F Series 96 kB RAM 128 kB Flash 16-Bit Microcontroller SMT - TQFP-100
Product Specification Section
Microchip PIC24FJ128GB210-I/PT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
Assembly Site Change
03/17/2015 Details and Download
Final Notice: Qualification of 100L TQFP (12x12x1mm) with 240x240 Lead-Frame Paddle size at ASAC (UDG) assembly site. Pre Change: Assembled at MTAI assembly site.Post Change: Assembled at MTAI and ASAC assembly sites.Please be advised that after the estimated first ship date customers may receive pre and post change parts.
Part Status:
Active
Active
Microchip PIC24FJ128GB210-I/PT - Technical Attributes
Attributes Table
Family Name: | PIC24F |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 128kB |
RAM Size: | 98kB |
Speed: | 32MHz |
No of I/O Lines: | 84 |
InterfaceType / Connectivity: | IrDA/I2C/SPI/UART/USB OTG |
Peripherals: | LVD/POR/PWM/Watchdog |
Number Of Timers: | 5 |
Supply Voltage: | 2.2V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 24-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | TQFP-100 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
119+
$7.77
Product Variant Information section
Available Packaging
Package Qty:
119 per Tray
Package Style:
TQFP-100
Mounting Method:
Surface Mount