text.skipToContent text.skipToNavigation
 
TE Connectivity

 

Introducing New TE Connectivity TV-8 Rated OJT Series Power Relays

Does your design require high inrush capability? Looking to save valuable space on the PCB?

The need to embed more functionality into smaller spaces is becoming a requirement as engineers are designing new applications. TE Connectivity’s new 10A TV-8 rated OJT power relays (2071507-1, 2071508-1 and 2071509-1) offer a compact and powerful design solution that can withstand up to a 117A inrush current in a 40% smaller size, compared to similarly rated relays. This makes them ideal for board designs with limited space on or above the printed circuit board (PCB). For that reason, the OJT Series is ideal for applications that require high inrush resistance on loads which inrush current occurs, such as lighting and smart devices.

The TE Connectivity OJT Series 15.2mm (H) design is UL TV-8 rated to comply with global industry safety standards for high inrush applications. The UL TV-8 rating enables OJT 10A TV-8 relays to be used in devices that have high inrush current when the switch is turned on - helping ensure safety and reliability. OJT TV-8 relays are a 1 form A, 1 NO (normally open) contact arrangement rated up to 10 amps at 250 volts AC.

Key Features of the OJT Series

  • 1 form A, 1 NO (normally open) contacts rated up to 10 amps at 250 volts AC
  • Operates in ambient temperatures of up to 85°C
  • UL Recognized, file E82292
  • VDE approved, certificate 40007630
  • TUV certificate R 50432700
  • CQC approved, certificate 18002202082

With 5 through 24 volt versions available, the 10A TV-8 rated OJT relays are designed to be used in the following applications:

  • Lighting (indoor)
  • Smart plugs
  • Major home appliances
  • HVAC
  • Industrial control
  • Industrial machinery
  • Motors
  • Printers
  • Power supply controls

See all TE Connectivity power relays.