TE Connectivity — ProSig Wi-Fi® 6E 7 Directional Panel Antennas | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation
 

 

TE Connectivity

 

TE Connectivity ProSig Wi-Fi® 6E 7 Directional Panel Antennas

Geared for both outdoor and indoor applications

The ProSig tri-band directional array panel antennas by TE Connectivity, operating across the 2.4-2.5 GHz, 4.9-6.0 GHz, and 6.0-7.125 GHz frequency bands, are specifically engineered to enhance the performance of both interior and exterior Wi-Fi 6E wireless network systems. These antennas offer reliable, high-gain performance, making them an ideal solution for extending network coverage in a wide range of environments.

Each antenna comes with integrated RG58LL plenum-rated cables equipped with RP-SMA connectors, ensuring a quick and straightforward installation process. The cables are designed to meet fire safety standards, making them suitable for installation in buildings and enclosed spaces.

Additionally, the antennas are supplied with a versatile mounting bracket, allowing for multiple installation options, including pole or mast mounting, as well as direct wall mounting. This flexibility ensures compatibility with a variety of setups, providing users with an efficient solution to optimize their wireless networks.

Features

  • Suitable for all legacy, current and expected future WLAN applications including:
    • Wi-Fi 7 (802.11be), Wi-Fi 6E (802.11ax), Wi-Fi 6 (802.11ax), Wi-Fi 5 (802.11ac), Wi-Fi 4 (802.11n), Wi-Fi 1-3 (802.11b/a/g)

 

  • Integrated RG58LL plenum-rated cables with RP-SMA connectors
  • 2x2 and 4x4 MIMO options
  • High performance beam pattern
  • Pole/mast and wall mountable with supplied mounting hardware

Applications

  • WLAN
  • Wi-Fi - Wi-Fi 7 (802.11be), Wi-Fi 6E (802.11ax), Wi-Fi 6
  • Automation and control

 

  • (802.11ax), Wi-Fi 5 (802.11ac), Wi-Fi 4 (802.11n), 802.11b/g
  • Outdoor and indoor applications

 

Mechanical Specifications

  • Dimensions – h x w x d – mm (in.): 200 x 200 x 46.5 (7.87 x 7.87 x 1.83)
  • Weight - g. (lbs) 2-Port - 0.43 (0.95), 4-Port - 0.54 (1.19)
  • Radome - ASA, Luran S 788T, UV (White)
  • Testing - Vibration (IEC 60068-2-64), Earthquake
  • (IEC 60068-2-6 [Fc]), Shock (IEC 60068-2-27)

Environmental Specifications

  • Operating & Storage Temperature °C (°F): -40 to +70°C (-40 to +158°F)
  • Material Substance Compliance: RoHS, CE and UKCA Compliant

Electrical Specifications (Summary)

  • Peak Gain - 6.1 dBi
  • Average Efficiency - 60-68%
  • VSWR - <2.0:1

 

Mechanical Drawing