TE Connectivity — Potter & Brumfield Solid State Relays Mini Puck Series | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation
 
TE Connectivity

 

TE Connectivity Potter & Brumfield Solid State Relays

New SSRMP Mini Puck Series: Silent, fast, solid state relays with long electrical life

The TE Connectivity Potter & Brumfield Solid State Relays (SSR) Mini Puck series provide a compact, space-saving solution for heating, lighting, industrial automation and industrial machinery applications. New SSRMP relays will add a panel mount option to the range of solid state relays by TE Connectivity.

With load ratings ranging from 10/16/25 AMP @ 240/ 480VAC, an unlimited number of switching operations, added along with the ability of high-speed switching, the SSRMP relays prevent interference of external signals. The compact size provides customers space-saving options and quick connect terminals offer easy installation. To limit the part numbers based on input voltage conditions, SSRMP input side is standard (4-32VDC) across all output ranges, which can be beneficial for customers on inventory management.

SSRMP Mini Puck Features

  • Electrical
    • Output load: 10, 16, 25 AMP rms versions
    • Input voltage: 4-32VDC
    • Load voltage: 240/480VAC
    • LED indicator
    • Triac outputs
    • 4000V rms isolation
  • Mechanical
    • Relay mounting type: panel mount
    • Standard “mini puck” package
    • 1 form A contact
    • Quick connect style terminals
  • Materials
    • UL 94-V1 grade engineering plastics
    • Aluminum clad for heat dissipation
  • Specifications
    • UL approval: E29244
    • CE Certification

SSRMP Mini Puck Applications

  • Motion Control
    • Conveyor systems
    • Solenoid
    • Valve controls
  • Heating Control
    • Plastic molding machinery
    • HVAC & Refrigeration
    • Commercial food equipment
  • Power Control
    • Power supplies
    • Invertors
    • Convertors
    • UPS systems

SSRMP Mini Puck Benefits

  • Provides a compact, space saving solution
  • Addition of panel mountable option expands product portfolio
  • Ability to switch various load options
  • Quick connect terminals offer easy installation
  • Input side is standard (4-32VDC) across all output ranges

 

SSRMP Mini Puck Operating Diagram

TE Connectivity POTTER & BRUMFIELD Solid State Relays Operating Diagram
TE Connectivity POTTER & BRUMFIELD Solid State Relays SSRMP Mini Puck

SSRMP-240D25 is Potter & Brumfield SSRMP Mini-Puck, Power Relays, Solid State, 1 Form A (SPST-NO), Panel Mount Relay Mounting Type.