TAIYO YUDEN 802.11 Cortex-M4F Wi-Fi Modules
TAIYO YUDEN Wi-Fi 802.11 Modules feature an onboard antenna and filter to reduce number of supported components to be integrated into wireless designs. Based on the NXP 88MW320 and the embedded ARM® Cortex-M4F processor, the Wi-Fi modules can help drive applications. FCC, ISED, and are Japan pre-certified. Optional embedded TAIYO YUDEN software can help simplify designs.
802.11b/g/n Cortex-M4F Wi-Fi Module Features:
- IEEE802.11b/g/n module with onboard trace antenna and band pass filter
- NXP 88MW320 SOC with embedded ARM Cortex-M4F processor
- FCC, ISED, and Japan pre-certified
- Optional integrated WLAN driver, OS, and Protocol Stack
802.11b/g/n Cortex-M4F Wi-Fi Module Specifications:
- Interface: UART
- Outline: 21.4 x 14.0 x 2.4max mm
- Output power: 15dBm (11b), 9dBM (11g), 9dBM (11n)
- Operating Temperature range: -30 to 85 deg-C
802.11b/g/n Cortex-M4F Wi-Fi Module Applications:
- Smart Home
- Industrial
- Smart Devices
- Smart Appliances
- Smart Accessories
- Gateways