STMicroelectronics — STM32G0 Series Arm Cortex-M0+ MCUs | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation

 

STMicroelectronics

STMicroelectronics STM32G0 Entry-level Arm® Cortex®-M0+ MCUs

Efficiency at its best – robust and simple

The new STMicroelectronics STM32G0 Series is a group of microcontrollers and the very definition of an efficient MCU. Efficient, robust and simple, the STM32G0 series is available with 16 to 512 Kbytes of Flash memory in 8- to 100-pin packages, satisfying the needs of a large variety of applications and segments.

STM32G0 Series MCUs by STMicroelectronics enable the one-architecture-fits-all concept and is ready for tomorrow’s needs. These Arm® Cortex®-M0+ microcontrollers are not like the rest – They offer best-in-class optimization, down to each and every detail, to provide the best value, allowing you to achieve design goals with its maximum flexibility for upgrades.

STM32G0x0 Value Line

The STM32G0x0 Value line is highly competitive in traditional 8-bit and 16-bit markets and embeds an accurate internal clock allowing further cost saving. The MCU eliminates the need to manage different architectures and the associated development overhead.

STM32G0x1 Line

The STM32G0x1 line provides upgraded features in analog and is IoT ready with upgraded security functions. It offers a wide range of memory sizes, voltage and packages, bringing flexibility to cost-sensitive applications.

STM32G0 MCU Series Diagram

STMicroelectronics – STM32G0 MCU Series Diagram

Key Features

  • Efficient
    • Arm® Cortex®-M0+ at 64 MHz
    • Compact cost: maximum I/Os count
    • Best RAM/Flash Ratio
    • Smallest possible package down to 8-pin
    • Very low power consumption (3 µA in stop, <100µA/MHZ in Run)
    • Accurate internal high-speed clock 1% RC
    • Best optimization, down to each and every detail
    • Offers the best value for money
  • Robust
    • Low electromagnetic susceptibility, EMC
    • Clock Monitoring and 2 Watchdogs
    • Error correction on Flash
    • IoT ready with embedded security
    • Hardware AES-256 encryption or the new Securable Memory Area.
    • Safe Firmware upgrade / Install
  • Simple
    • Easy to configure thanks to the intuitive and graphic STM32CubeMX configuration tool.
    • Easy to develop based on the Hardware Abstraction Layer library (HAL) or the low-layer library (LL) allowing maximum re-use and faster time-to-market.

Applications

  • Lighting
  • Consumer Objects
    • Smartphones
    • IoT devices
    • Rechargeable connected devices
    • Drones
    • Toys
  • Industrial devices
  • Motor control (e-bikes)
  • Advanced control (Air conditioning)
  • Smart Home
    • Home appliances
    • Alarms and safety
    • Advanced user interfaces