Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation

 

STMicroelectronics

 

STMicroelectronics LPS22DF MEMS Nano Pressure Sensor

Low-power and high-precision MEMS nano pressure sensor: 260-1260 hPa absolute digital output barometer

The STMicroelectronics LPS22DF is an ultra-compact piezoresistive absolute pressure sensor which functions as a digital output barometer. The LPS22DF provides lower power consumption, achieving lower pressure noise than its predecessor.

The LPS22DF comprises a sensing element and an IC interface which communicates over I²C, MIPI I3CSM or SPI interfaces from the sensing element to the application and supports a wide Vdd IO range for the digital interfaces as well. The sensing element, which detects absolute pressure, consists of a suspended membrane manufactured using a dedicated process developed by ST.

The pressure sensor by STMicroelectronics is available in a full-mold, holed LGA package (HLGA). The LPS22DF sensor is guaranteed to operate over a temperature range extending from -40 °C to +85 °C. The package is holed to allow external pressure to reach the sensing element.

Features

  • 260 to 1260 hPa absolute pressure range
  • Current consumption down to 1.7 μA
  • Absolute pressure accuracy: 0.5 hPa
  • Low pressure sensor noise: 0.34 Pa
  • High-performance TCO: 0.45 Pa/°C
  • Embedded temperature compensation
  • 24-bit pressure data output
  • ODR from 1 Hz to 200 Hz
  • SPI, I²C or MIPI I3CSM interfaces
  • Supports 1.08 V digital interface
  • Embedded FIFO
  • Interrupt functions: Data-Ready, FIFO flags, pressure thresholds
  • Supply voltage: 1.7 to 3.6 V
  • High shock survivability: 22,000 g
  • Small and thin package
  • ECOPACK lead-free compliant

Applications

  • Altimeters and barometers for portable devices
  • GPS applications
  • Weather station equipment
  • Sport watches
  • e-cigarettes
  • Drones
  • Gas metering

LPS22DF Architecture Block Diagram

STMicroelectronics — LPS22DF Architecture Block Diagram

LPS22DF Application Hints

STMicroelectronics — LPS22DF Application Hints

 

STMicroelectronics STEVAL-MKI224V1: LPS22DF Adapter Board

The STEVAL-MKI224V1 is an adapter board designed to facilitate the evaluation of MEMS devices in the LPS22DF product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. STEVAL-MKI224V1 IMAGEThe STEVAL-MKI224V1 can be plugged into a standard DIL24 socket. The adapter provides the complete LPS22DF pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line.

STMicroelectronics — LPS22DF Adapter Board

STEVAL-MKI224V1 Data Brief

Features

  • Complete LPS22DF pinout for a standard DIL24 socket
  • Fully compatible with the STEVAL-MKI109V3 motherboards
  • RoHS compliant

 

The STEVAL-MKI109V3 motherboards support this adapter. They include a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC. You can use the downloadable graphical user interface (Unico-GUI) or dedicated software routines for customized applications.

You can also plug a STEVAL-MKI224V1 board onto an X-NUCLEO-IKS01A3 expansion board using Unicleo-GUI.