Renesas — RZ/V2H Quad-Core Vision AI Microprocessors (MPUs) | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation
Renesas

 

Renesas RZ/V2H Quad-Core Vision AI Microprocessor (MPU)

Featuring a DRP-AI3 Accelerator and a high-performance real-time processor

Renesas features their RZ/V2H high-end AI Microprocessor (MPU) which includes their proprietary dynamically reconfigurable processor AI accelerator (DRP-AI3), quad Arm® Cortex®-A55 (1.8GHz) Linux processors, and dual Cortex®-R8 (800MHz) real-time processors.

The RZ/V2H series also includes another dynamically reconfigurable processor (DRP). This MPU can accelerate image processing, such as OpenCV, and dynamics calculations required for robotics applications. Renesas’ RZ/V2H family also features high-speed interfaces like PCIe®, USB 3.2, and Gigabit Ethernet, making it an ideal microprocessor for applications such as autonomous robots and machine vision in factory automation, where advanced AI processing must be implemented with low power consumption.

Features

  • Cortex-A55 (1.8GHz) x 4 cores
  • Cortex-R8 (800MHz) x 2 cores
  • Cortex-M33 (200MHz) x 1 core
  • AI Accelerator DRP-AI3 (8TOPS/dense, 80TOPS/sparse)
  • Dynamically reconfigurable processor (DRP)
  • Arm® Mali™-C55 ISP (option)
  • 6MB on-chip SRAM
  • LPDDR4/LPDDR4X memory interface
  • Gigabit Ethernet 2ch
  • USB 2.0 interface 2ch (On-the-Go (OTG) x 1ch, Host x 1ch)
  • USB 3.2 (Gen2) interface 2ch (Host only)
  • PCIe® interface (Gen3/4-lane) 1ch
  • MIPI® CSI-2® camera interface 4ch
  • CAN interface (CAN FD) 6ch
  • Package: BGA, 19mm x 19mm 1368-pin 0.5mm pitch

Applications

  • Visual Detection Single Board Computer Block Diagram
  • Visual Detection Single Board Computer
  • [RZ/V MPU] e-con Ultra-Low Light Multi-Camera Solution
  • Robotics
  • Automated Guided Vehicle (AGV)
  • Autonomous Mobile Robot (AMR)
  • Factory Automation (FA) Machine Vision
  • Smart Retail

RZ/V2H Block Diagram

Renesas — RZ/V2H Block Diagram