Renesas DA14592 Multi-Core Bluetooth® LE 5.2 System-on-Chip (SoC)
Featuring Embedded Flash
The Renesas DA14592 is a mid-range Bluetooth® Low Energy (LE) System-on-Chip (SoC) that offers the lowest power consumption and smallest solution footprint in its class.
This SoC features multi-core processing (Arm® Cortex®-M33™, Arm Cortex-M0+) and includes on-chip memory (RAM/ROM/Flash) sized to support a broad range of applications while maintaining cost-effectiveness. Typical applications include connected medical devices, asset tracking, human interface devices, metering systems, PoS readers, and crowdsourced location (CSL) tracking.
The DA14592 also includes a high-precision sigma-delta ADC, up to 32 GPIOs, and a QSPI for external memory (Flash or RAM) expansion, which is uncommon for this class of Bluetooth LE SoC.
The Renesas DA14592 helps to maintain a low radio power consumption by leveraging its new low-power mode, enabling a radio transmit current of only 2.3mA at 0dBm and a radio receive current of 1.2mA. The SoC supports an ultra-low hibernation current of 90nA, which extends the shelf-life of end-products shipped with a connected battery. For products that require extensive application processing, it also boasts an ultra-low active current of 34µA/MHz.
The DA14592 System-on-Chip (SoC) by Renesas typically requires only 6 external components, delivering best-in-class eBOM and offering the lowest solution cost and size. Its high accuracy on-chip RCX removes the need for an external, sleep mode crystal with most applications only requiring a 32MHz crystal. Package options include WLCSP (3.32mm x 2.48mm) and FCQFN (5.1mm x 4.3mm) offering an attractively small solution footprint. Additionally, it comes with a comprehensive suite of support tools, programming examples, Renesas' professionally staffed support forum, and industry-leading customer technical support.
Features
|
|
Applications
|
|