onsemi — FAD31x1MXA Automotive Gate Driver | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation
onsemi

 

onsemi FAD31x1MXA Automotive Gate Driver

Designed against severe negative transients and ground offset

The onsemi FAD3151MXA and FAD3171MXA are single channel floating automotive gate drivers suitable for driving high−speed power MOSFETs up to 110V. Designed in an SOI technology, the driver is ideal for applications that require noise immunity against severe negative transients and ground offset up to −80 V.

These gate drivers feature integrated desaturation detection to protect power switches during short−circuit and over−current conditions. The driver is also equipped with a soft shutdown feature, which initiates a soft shutdown of driver outputs upon desat detection, thus preventing possible overvoltage across power MOSFETs during a heavy−load condition.

The FAD3151MXA and FAD3171MXA drivers are equipped with bidirectional fault reporting pin that can generate a fault output during desaturation and under−voltage lockout (UVLO) condition. The bidirectional nature of the fault−reporting pin allows the driver to respond to external fault commands, thereby facilitating fault communication across the system.

The FAD3171MXA adds an integrated charge pump to support 100% duty cyle operation of high side MOSFETs.

The two gate drivers can be used together.

Features

  • Single Channel Gate Driver with 110 V floating Vs capability
  • Negative Transient Capability up to −80 V (FAD3171MXA)
  • MOSFET Drain−Source Desaturation Detection with Soft Shutdown
  • 2.5 A Output Source and Sink Current
  • Under−voltage Lock Out for both Input Logic and Output Stage
  • High Speed Driver with Short Propagation Delay
  • Negative Transient Capability up to −80 V
  • 3.3 V and 5 V Input Logic Compatible

Applications

  • Gate Driver for 80V and 100V MOSFETs
  • 48 V Belt Starter Generator
  • 48 V Auxiliary Motor Control (A/C compressor, e−turbo)
  • 48 V Battery Switches
  • 48 V DC−DC converter
  • PTC Heater, Active Discharge Circuit etc.

 

Typical Application Circuits