text.skipToContent text.skipToNavigation
 
NXP

 

NXP K32W061/41 Microcontrollers — Ultra Low Power Wiress MCU Supporting multiprotocol applications

The NXP K32W061/41 microcontroller portfolio is designed to power the next generation of ultra-low-current multiprotocol wireless devices, supporting Zigbee®® 3.0/Thread™™/IEEE 802.15.4, Bluetooth® Low Energy 5.0 and optional NFC. The K32W061 includes several low-power modes and ultra-low TX and RX power consumption, which enables devices powered by K32W061/41 to have extended battery life. With high RX sensitivity and configurable TX output power, K32W061/41 offers reliable and robust communications performance.

The NXP K32W061/41 is powered by an Arm® Cortex®-M4 MCU and with 640 KB on-board flash and 152 KB SRAM, has enough room and flexibility for complex applications and over-the-air (OTA) upgrade capability without external memory. The K32W061/41 microcontroller has a rich set of MCU peripherals and multiple serial communication interfaces for embedded connected applications and a quad serial flash memory controller, SPIFI, that can be used to extend non-volatile memory.

Features
  • CPU and Memory
    • Up to 48MHz Cortex-M4
    • 640 kB flash, 152 kB RAM and 128 kB ROM
    • NFC NTAG Option with EEPROM (K32W061 only)
    • Quad-SPI for data storage in NVM
  • RF performance/power consumption
    • Support of Zigbee®® 3.0, Thread™™, IEEE 802.15.4 and Bluetooth® Low Energy 5.0
    • -100 dBm RX sensitivity
    • Up to 11dBm TX power
    • RX 4.3mA, DC/DC on at 3V
    • TX 7.4mA @ 0dBm, 20.3mA @ 10dBm
    • Numerous and flexible low-power modes, Power down Mode current < 1uA
    • Bluetooth® LE 5.0 with 2Mbps and up to 8 simultaneous connections
    • Improved Wi-Fi co-existence
  • Security
    • AES256 with hardware protected key
    • Hash engine (SHA256)
    • Code readout protection
  • Digital and Analog Interfaces
    • UART/SPI/I2C up to 2
    • ISO7816 Interface for Secure Access Module
    • 8 ch 12-bit ADC
    • 1 Analog comparator
    • Digital Microphone Interface and Audio Event Detection
  • Clocks and timers
    • 32 MHz and 32.768 kHz crystals
    • Low and High Frequency Internal Clock sources
    • 4x general purpose timer
    • 32K sleep timer
    • Watchdog timer
    • RTC with calibration
  • Operating Conditions
    • Operating voltage: 1.9 to 3.6V
    • Junction Temperature range: -40 to 125 C
Applications
  • Home automation
  • Home security & access
  • Home gateways
  • Smart thermostats
  • Smart locks
  • Smart lighting
  • Sensor networks

 

 

NXP-K32W06141.jpg