Murata — Type ABR Network Controller Module | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation

 

Murata

 

Murata – Type ABR Network Controller Module

Shielded small WiFi 11b/g/n + MCU module

The Murata Type ABR is a small network controller module (integrated PCB antenna) based on NXP 88MW320 (wireless microcontroller), supporting WiFi 802.11 b/g/n up to 72.2 Mbps PHY data rate; with an integrated 200MHz ARM Cortex-M4F MCU for host-side applications.

The Type ABR module easily enables stand-alone consumer applications with its integrated ARM Cortex-M4F MCU. NXP's powerful WMSDK tool allows customers to quickly and easily customize their solution.

The Murata Type ABR network controller module provides device manufacturers with an easy-to-design solution for data acquisition, device management, and industrial control applications. RF matching, Antenna design and Regulatory certification are already taken care of and tested.

Each Murata module offers a complete network controller solution via a simple UART interface. The WiFi, TCP/IP, security supplicant and other network application features are hosted directly on the module. Amazon Alexa Voice Service (AVS) is also supported. The feature-rich Type ABR module by Murata is packaged in a small form factor that facilitates integration into size- and power-sensitive applications.

Murata Type ABR Network Controller Module

Type ABR Module Features

  • 2.4GHz WiFi+MCU module with integrated PCB antenna
  • Network topology: uAP and STA dual mode
  • Chipset: NXP (88MW320) wireless microcontroller
  • Processor: ARM Cortex-M4F
  • Modulation: DSSS / CCK / OFDM
  • FCC/CE/IC Certified

Type ABR Module Software

Hosted on Module

  • For Industrial IoT, Smart Home, Sensor Network, Gateway
  • 802.11 b/g/n 72.2 Mbps, WiFi Stack runs inside, 512KB SRAM, 128KB mask ROM, and 2MB SPI Flash on module
  • NXP WMSDK tool provides comprehensive support