Monolithic Power Systems — MP2491N Synchronous Step-Down Converter | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation

 

Monolithic Power Systems

 

MPS MP2491N Synchronous Step-Down Converter

32V, 6A, High-Efficiency, Synchronous Step-Down Converter with External Soft Start

The MPS (Monolithic Power Systems) MP2491N is a fully integrated, high-voltage step-down converter. The MP2491N can achieve 6A of continuous output current (IOUT), with excellent load and line regulation across a wide input supply range.

Constant-on-time (COT) control provides fast transient response, easy loop design, and tight output regulation. Full protection features include over-current protection (OCP), current limiting with hiccup mode, output over-voltage protection (OVP), and thermal shutdown.

The MP2491N requires a minimal number of readily available, standard external components, and is available in a QFN-13 (2.5mmx3mm) package.

Features & Benefits

  • Wide 4V to 32V Operating Input Voltage (VIN) Range
  • 0.5V to 30V Output Voltage (VOUT) Range
  • 6A Output Current (IOUT)
  • Constant-On-Time (COT) Control
  • Low-Dropout Mode
  • 30mΩ and 20mΩ Internal MOSFET Switches
  • Fixed 540kHz Switching Frequency (fSW)
  • Enable (EN) Shutdown Discharge
  • Output Over-Voltage Protection (OVP)
  • Adjustable Automatic Pulse-Frequency Modulation (PFM)/Pulse-Width Modulation (PWM) Mode or Forced PWM Mode
  • Power Good (PG) Indication
  • Configurable Soft Start (SS)
  • Available in a QFN-13 (2.5mmx3mm) Package

Applications

  • TVs, Monitors
  • MFP Power Supplies

 

Functional Block Diagram

MPS — MP2491N Synchronous Step-Down Converter Functional Block Diagram

Typical Application Circuit

MPS — MP2491N Synchronous Step-Down Converter Typical Application

 

MP2491N’s Evaluation Board: EVL2491N-QB-00A

The The EVL2491N-QB-00A is an evaluation board designed to demonstrate the capabilities of the MP2491N, a fully integrated, high-voltage step-down converter. The MP2491N can achieve up to 6A of continuous output current (IOUT) across a wide input voltage (VIN) range, with excellent load and line regulation.

Constant-on-time (COT) control provides fast transient response, easy loop design, and tight output regulation.

Full protection features include over-current protection (OCP), current limiting with hiccup mode, output over-voltage protection (OVP), and thermal shutdown.

The MP2491N requires a minimal number of readily available, standard external components, and is available in a QFN-13 (2.5mmx3mm) package.

MPS — MP2491N’s Evaluation Board: EVL2491N-QB-00A

Features & Benefits:

  • High Light-Load Efficiency
  • Configurable Soft-Start Time via the SS pin
  • Power Good (PG) Indication
  • Low-Dropout Mode