text.skipToContent text.skipToNavigation
 

 

Monolithic Power Systems

 

Monolithic Power Systems (MPS) MP2659 36V Switching Charger

Featuring Integrated MOSFETs for 3-Cell to 6-Cell Series Battery Packs

The Monolithic Power Systems (MPS) MP2659 is a highly integrated switching charger designed for portable devices with 3-cell to 6-cell series Li-ion or Li-polymer battery packs. The charger achieves up to 3A of charge current with different battery regulation voltages.

The Monolithic Power Systems MP2659 operates under a maximum 36V DC input voltage and hold-off up to 40V. When an input power supply is present, the MP2659 charges the battery with three phases: pre-charge, constant current charge, and constant voltage charge.

Power management is based on the input current and input voltage. If the input current exceeds the preset input current limit, or the input voltage decreases to the preset input voltage limit, the MPS MP2659 automatically decreases the charge current to protect the input power supply from overload.

To guarantee safe operation, the MP2659 switching charger offers robust protection features such as battery over-voltage protection, battery temperature sensing and protection, thermal shutdown, and a charging safety timer.

The MP2659 is available in a QFN-19 (3mmx3mm) package.

Advantages Include:

  • OTP Programmable Parameters
  • Reduced BOM Area and Cost with No Sense Resistor
  • Small 3mmx3mm Package
  • Integrated FETS with Power Path Control
MP2659 Features and Benefits
  • 4.2V to 36V Operating Input Voltage
  • Support Multi-Cells Battery Pack with 3 to 6 Cells in Series
  • Different Battery Voltage Options:3.6V/4.2V/4.35V/4.4V
  • No External Sense Resistor Required
  • No External Reverse Blocking FET Required
  • ± 0.5% Float Voltage Accuracy
  • Input Current Limit and Input Voltage Limit
  • Adapter Present Detection and Status Reporting Battery Temperature Protection
  • OTP Programmable
MP2659 Applications
  • Industrial Medical Equipment
  • Power Tools
  • Robots and Portable Vacuum Cleaners
  • Wireless Speakers

 

MPS MP2659 – Switching Charger Typical Application

MPS MP2659 – Switching Charger Typical Application

 

MPS MP2659 – Switching Charger Block Diagram

MPS MP2659 – Switching Charger Block Diagram

 

Evaluation Kit

EV2659-Q-02A

The EV2659-Q-02A is an evaluation board for the MP2659, which is a highly integrated switching charger designed for portable devices with 3-cell to 6-cell series Li-ion or Li-polymer battery pack. It is able to achieve up to 3A charge current and support variety of battery chemistry types with different battery full voltage.

MPS EV2659-Q-02A – Evaluation Kit