Maxim Integrated MAX32670 Ultra-Low Power Microcontroller
High Reliability MCU Powered by Arm Cortex M4 Processor with FPU for Industrial and IoT Applications
Darwin Generation U MCUs Are Perfect for Engineers Who Are Serious About Power and Performance
The Maxim Integrated MAX32670 is an ultra-low power, cost-effective, high reliability 32-bit microcontroller enabling designs with complex sensor processing without compromising battery life. The MAX32670 combines a flexible and versatile power management unit with the powerful Arm® Cortex®-M4 processor, including the floating point unit (FPU). This 32-bit MCU also offers an easy and cost optimal upgrade path from 8- or 16-bit microcontrollers that use legacy designs.
The MAX32670 device integrates up to 384KB of flash and 160KB of SRAM to accommodate application and sensor code. The microcontroller includes error correction coding (ECC), capable of single error correction and double error detection (SEC-DED), which is implemented over the entire flash, RAM, and cache to ensure ultra-reliable code execution for demanding applications.
Additional features include the two windowed watchdog timers with fully flexible and independent clocking to further enhance reliable operation. In addition, brownout detection ensures proper operation during power-down and power-up events and unexpected supply transients.
The MAX32670 features multiple high-speed peripherals such as 3.4MHz I²C, 50MHz SPI, and 4MBAUD UARTs are included to maximize communication bandwidth. In addition, a low-power UART is available for operation in the lowest power sleep modes to facilitate wakeup on activity without any loss of data. A total of six timers with I/O capability are provided, including two low-power timers to enable pulse counting, capture/compare and PWM generation even in the lowest power sleep modes. The device packs all this capability in tiny form factors: 5mm x 5mm 40-pin TQFN-EP and 1.7mm x 2.2mm 24-bump WLP packages.
MAX32670 Key Features
|
|
MAX32670 Applications/Uses
MAX32670 Simplified Block Diagram![]() |
See the all 32 bit Microcontrollers by Maxim Integrated