Littelfuse — SP00R6 Series TVS Diode Array | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation

 

Littelfuse

 

Littelfuse SP00R6 Series TVS Diode Array

0.2pF, 12KV TVS, Low Voltage Low Capacitance ESD Protection, 0.7V Breakdown Avalanche Diode for Ultra High Speed Interfaces

The Littelfuse SP00R6 features extremely low breakdown/turn on voltages, making them more ideal protectors of low voltage -0.3 to +0.3V data lines. These robust diodes can safely absorb repetitive ESD strikes above the maximum level specified in IEC 61000-4-2 international standard (Level 4, ±8kV contact discharge) without performance degradation.

Features

  • ESD, IEC 61000-4-2, ±12 contact, ±15kV air
  • EFT, IEC 61000-4-4, 30A (5/50ns)
  • Surge Tolerance, IEC 61000- 4-5 2nd Edition, 3A (8/20us)
  • Low capacitance of 0.2pF (TYP)
  • Space efficient 0201 package
  • Halogen-free, lead-free and RoHS-compliant

Applications

  • USB 3.x
  • Thunderbolt 4 or 3
  • USB4(TM)
  • USB 3.2 Gen 2x2
  • USB 3.2 Gen 2
  • PCI Express 6.0

Benefits

  • Compliant with numerous IEC standards for ESD suppression and lightning surge protection
  • Four channels with low capacitance to protect ultra-high-speed interfaces
  • Environmentally friendly

 

Functional Block Diagram

Littelfuse — SP00R6 Series Block Diagram

Clamping Voltage vs IPP

Littelfuse — SP00R6 Series Clamping Voltage vs IPP

Positive Transmission Line Pulsing (TLP) Plot

Littelfuse — SP00R6 Series Positive Transmission Line Pulsing (TLP) Plot

 

Comparison of SP00R6 Series with existing product series from Littelfuse

 

Parameter SP00R6 SP4337 SP3213
Reverse Standoff Voltage (VRWM) 0.3 V 5V 5V
Breakdown Voltage (VBR) 0.7 V 7.8V 6.2V
Clamp Voltage (Vc@1A) 2V 3V 12V
ESD Withstand Voltage (VESD) (Contact Discharge) ±12 KV ±15 KV ±12 KV
Diode Capacitance (CI/O-I/O ) 0.2 pF 0.18 pF 0.08 pF