Murata 1LV Module (CYW43012 WiFi + Bluetooth Combo Chip) provides IEEE 802.11a/b/g/n-compliant, IEEE 802.11 ac-friendly Wi-Fi with integrated Bluetooth 5.0, best-in-class power consumption, and enables small form factors for IoT devices
The Murata Type 1LV is a small and high performance module based on Cypress CYW43012 combo chipset, which supports WiFi 802.11a/b/g/n + Bluetooth 5.0 BR/EDR/LE up to 72.2Mbps PHY data rate on Wifi and 3Mbps PHY data rate on Bluetooth. 2Mbps LE PHY is also supported. The WLAN section of the Type 1LV supports SDIO v2.0 SDR25 interface and the Bluetooth section supports high-speed 4-wire UART interface and PCM for audio data.
In IEEE 802.11ac-friendly mode, the WLAN operation supports MCS8 (256 QAM) in 20MHz channel for data rate up to 78Mbps.
The Cypress CYW43012 implements highly sophisticated enhanced collaborative coexistence hardware mechanisms and algorighms, which ensure that WLAN and Bluetooth collaboration is optimized for maximum performance.
Embedded IPv6 network stack for use with WICED SDK and TCP keepalive is handled internally, so that host processor can keep sleeping.
In addition to Bluetooth 5.0 2Mbps PHY support, all of optional Bluetooth 4.2 features, LE Secure Connections, LE Privacy 1.2 and LE Data Packet Length Extension, are supported.
The Murata Type 1LV module is packaged in an impressively small sheilded form factor that facilitates integration into size- and power-sensitive applications such as IoT applications, handheld wireless system, gateway and more.
Shielded Ultra Small Dual Band WiFi 11a/b/g/n+Bluetooth 5.0 Type 1LV Module
| High Performance Capabilities for Internet of Things
|