Infineon — IM63D135A Digital MEMS Microphone | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation

 

 

Infineon

 

Infineon IM63D135A Digital MEMS Microphone

Part of the renowned XENSIV™ lineup and geared for high-performance environments

The Infineon IM634D135A is a high-performance digital MEMS microphone designed to meet the AEC-Q103-003 automotive quality standard. Engineered for superior audio performance in harsh environments, it is ideal for external sound detection, active noise cancellation (ANC), and road noise cancellation (RNC) applications.

Featuring a digital PDM interface and exceptional robustness for high sound pressure levels (SPL), this microphone ensures clear audio capture even in demanding conditions.

Features

  • AEC-Q103-003 qualified – Automotive-grade reliability
  • IP57-rated – Dust and water-resistant for enhanced durability
  • Very high AOP: 135 dB SPL – Handles extreme sound levels with minimal distortion
  • Operating temperature range: -40°C to 105°C
  • Flat frequency response down to 7 Hz – Captures low-frequency sounds accurately
  • Digital PDM output – Efficient signal transmission
  • High dynamic range & low distortion (THD < 1%) – Ensures clear audio at high SPL levels
  • Compact surface-mount package – Easy integration into space-constrained designs

Benefits

  • Superior wind-noise resistance for clear sound pickup
  • Flat frequency response & low-frequency roll-off for natural sound reproduction
  • Extended temperature range for use in extreme conditions
  • Long product availability ensuring design longevity
  • Automotive-qualified for reliability in vehicle applications
  • Close sensitivity & phase matching for consistent performance across multiple units
  • Crystal-clear speech capture even in high-noise environments

Applications

  • External sound sensing – Detects sirens and ambient noises for enhanced safety
  • Active Noise Cancellation (ANC) / Road Noise Cancellation (RNC) – Reduces unwanted sound for improved in-car audio experience

 

  • Hands-free calling & voice control – Enables clear communication from both interior and exterior microphones
  • Road condition detection – Helps identify environmental and surface conditions for vehicle systems

The Infineon IM634D135A is the ideal solution for automotive and industrial applications requiring high-performance digital MEMS microphones with robust durability and superior noise-handling capabilities.