Infineon 2ED314xMC12L EiceDRIVER™ Gate Driver IC
Geared for MOSFETs, IGBTs, SiC MOSFETs and GaN HEMTs
The Infineon EiceDRIVER™ 2ED314xMC12L is a family of dual-channel isolated gate driver ICs, designed to drive Si MOSFETs, IGBTs and SiC MOSFETs. All products are available in a 14-pin DSO package with 8 mm input-to-output creepage and provide reinforced isolation. All variants offer dead-time control (DTC) functionality and independent channel operation. This allows the operation as dual-channel low-side driver, dual-channel high-side driver or half-bridge gate driver with a configurable dead-time.
EiceDRIVER™ gate drivers by Infineon provide a wide range of typical output current options, from 0.1 A to 18 A. Robust gate drive protection features such as fast short-circuit protection (DESAT), active Miller clamp, shoot-through protection, fault, shutdown, and over current protection, make these driver ICs well-suited for both silicon and wide-bandgap power devices, including CoolGaN™, and CoolSiC™.
Features
| Benefits
|
Applications
|
|
Typical Application