NXP — MIMXRT595-EVK Evaluation Kit for i.MX RT500 | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation

 

NXP

Battery-Saving Features and Vivid 2D Graphics Ideal for Portable HMI Applications

The i.MX RT500 EVK (MIMXRT595-EVK) features NXP’s advanced implementation of the Arm® Cortex®-M33 core, combined with the highly optimized Cadence® Tensilica® Fusion F1 DSP processor core. MIMXRT595-EVK supports development for the MIMXRT595, MIMXRT555 and MIMXRT533 products and its features make it ideal for portable HMI applications. The i.MX RT500 EVK can help jump start your next design with the included schematics and layout files.

Development Boards

All of the variants in the i.MX RT500 family are supported by the MIMXRT595-EVK development board. Additionally, there are two optional displays which can be purchased separately from NXP and are both supported in the MCUXpresso SDK.

MIMXRT595-EVK

  • Supports development of MIMXRT595, MIMXRT555 and MIMXRT533 MCUs
  • RT595 running at 200 MHz (Arm Cortex-M33) and 200 MHz (Fusion F1 DSP) with 2D Vector GPU
  • NXP PMIC with Battery Charger (PCA9420)
  • NXP 6-axis Accelerometer/Magnetometer (FXOS8700CQ)
  • Macronix Octal SPI Flash and AP Memory PSRAM memories
  • Audio codec with stereo line in and line out/headphone jack
  • Dual Knowles DMICs
  • DMIC expansion connector supporting up to 8 DMICs
  • Full SD Card slot
  • Micro-A/B USB supporting host or device operation
  • Arduino and PMOD expansion connectors
  • 10-pin and 20-pin SWD connectors supporting external debug/trace probes
  • On-board debug probe, with VCOM and CMSIS-DAP or J-link firmware options
  • MIPI-DSI connector and FlexIO connector for Display support (Optional displays available for purchase)
NXP — MIMXRT595-EVK

RK055HDMIPI4M

  • 5.5” rectangular display
  • 720*1280 TFT LCD display with touch sensitive overlay
  • 2-lane or 4-lane MIPI interface
NXP — RK055HDMIPI4M

G1120B0MIPI

  • 1.2” wearable display
  • 390*390
  • 1-lane MIPI interface

 

NXP — G1120B0MIPI

Software

  • MCUXpresso SDK
    • Extensive suite of robust peripheral drivers, stacks, and middleware
    • Includes software examples demonstrating use of peripheral drivers and middleware
  • Supported Integrated Development Environments (IDE)
    • MCUXpresso IDE
    • IAR® Embedded Workbench
    • Arm Keil® Microcontroller Development Kit
  • MCUXpresso Config Tools
    • An integrated suite of configuration tools that helps guide users from first evaluation to production software development
    • Includes pins, clocks and peripheral tools for generation of MCUXpresso SDK code
  • Cadence® Tensilica® Xplorer tools
    • Support for Fusion F1 DSP development

 

MCU Minutes | Beautiful User Interfaces Using Koru and NXP i.MX RT595 MCU