BK22 Series Hybrid FPC-to-Board Connector
The Hirose Electric BK22 Series is a 0.4mm Pitch, 0.7mm Stacking Height, 15A Rated Current, Power/Signal Hybrid FPC-to-Board Connector
With superior mating operability for easy and secure connections, up to 15A power support, and a fully armored robust design, the BK22 ensures dependable performance. Minimized resistance contributes to power savings, while the multi-point contact design enhances overall reliability. Embrace BK22's innovation and redefine your device connectivity.
Features
| Applications
|
Specifications
Connector type | Plug,Socket | Parts | |
Industry Standard | Safety Standards | ||
Performance Characteristics | Transmission Rate | ||
Contact Pitch | 0.4 mm | Mounting Pitch | |
Tab Width (mm) | Mated Height (Min.) | 0.7 mm | |
Mated Height (Max.) | 0.7 mm | Mated Height (STEP) | 0.7 |
Number of Positions | 4,6 | Remarks on Number of Positions | |
Floating Design | Mating/Unmating Cycles | ||
Mounting Style | SMT | Connector Orientation | |
Contact Plating | Read Current | ||
Rated Voltage (AC) | AC 60.0 V | Rated Voltage (DC) | |
Operating Temperature Max. | 85 ℃ | Operating Temperature Min. | -55 ℃ |