CUI Inc — Isolated DC-DC Converters | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation
 
CUI Inc

 

CUI Inc Isolated DC-DC Converters with Asymmetrical Outputs

CUI Inc has added four isolated converters to its isolated DC-DC converter line. The PRQ3W-S, PQD10W-D, PQF20W-D, and PRF30W-D are 3 to 30 W, dual regulated, DC-DC converters in SIP & DIP packages. All converters offer asymmetrical outputs, which is a feature that is new to CUI’s line of DC-DC converters. This asymmetrical, independently isolated output feature means that each of the converters feature two outputs that are isolated from each other. Asymmetrical outputs make these DC-DC converters ideal for space constrained applications that require two load outputs, such as motor control circuits, distributed power supply systems, and hybrid module systems.

These CUI Inc converters additionally offer wide input ranges, robust operating temperatures, and EN 62368-1 certification.

PRQ3W-S DC/DC Converters

The PRQ3W-S series offers up to 3 W of continuous power, an ultra-wide 4:1 input range, and a wide -40 to +85 °C temperature range in a SIP package. These low power DC-DC converters provide a rugged solution for sensitive applications, including medical equipment, hybrid module systems, datacom, telecom, distributed power supply systems, and remote-control systems.

Features:

  • 3 W of continuous power
  • Ultra-wide 4:1 input range
  • SIP package
  • Ideal applications include medical equipment, hybrid module systems, datacom, telecom, distributed power supply systems, and remote-control systems

PQD10W-D DC/DC Converters

The PQD10W-D series offers up to 10 W of continuous power, an ultra-wide 4:1 input range, and a wide -40 to +85°C operating temperature range in an industry standard 1” x 1” DIP package. These DC-DC converters are suitable for convection-cooled equipment and applications including micro and industrial controllers, datacom, telecom, remote sensor systems, and industrial equipment.

Features:

  • 10 W of continuous power
  • Ultra-wide 4:1 input range
  • Industry standard 1” x 1” DIP package
  • Ideal applications include micro and industrial controllers, datacom, telecom, remote sensor systems, and industrial equipment

PQF20W-D DC/DC Converters

The PQF20W-D series offers up to 20 W of continuous power, an ultra-wide 4:1 input range, and a wide -40 to +105°C operating temperature range in a DIP package. These DC-DC converters are ideal for regulated dual output applications such as datacom, telecom, distributed power systems, and hybrid module systems.

Features:

  • 20 W of continuous power
  • Ultra-wide 4:1 input range
  • DIP package
  • Ideal applications include datacom, telecom, distributed power systems, and hybrid module systems

PRF30W-D DC/DC Converters

The PRF30W-D series offers up to 30 W of continuous power, an ultra-wide 4:1 input range, and a wide -40 to +85°C operating temperature in a DIP package. These DC-DC converters are perfect for applications such as relay protection, datacom, telecom, hybrid module systems, remote control platforms, and industrial equipment, as well as battery-driven applications where charging and discharging conditions require an ultra-wide input range.

Features:

  • 30 W of continuous power
  • Ultra-wide 4:1 input range
  • DIP package
  • Ideal applications include relay protection, datacom, telecom, hybrid module systems, remote control platforms, and industrial equipment, as well as battery-driven applications where charging and discharging conditions require an ultra-wide input range

 

CUI Inc PRQ3W-S Series DC-DC Converter