text.skipToContent text.skipToNavigation

 

CEL

 

California Eastern Laboratories CMP9010 Low Power Dual Band 802.11n Connectivity

Ultra-low power, dual-band Wi-Fi + BLE connectivity for MPU/MCU designs for IoT

Built for commercial and industrial applications, CMP9010 modules offer dual-band 802.11n + BLE v5.1. At its core, the CMP9010 was designed for power-optimization, dual-band connectivity, and broad coverage and range. The integration of Bluetooth v5.1 offers Extended Range through Coded PHY support, increased advertising capabilities through Advertising Extensions, and Maximum Throughput with the 2 Mbit PHY. The solution offers an on-board antenna or antenna connector, for application and design flexibility.

The combination of the lowest power 802.1n and full-feature Bluetooth v5.1 offers designers extended battery life without sacrificing performance and features.

For fast and simple development, CEL provides designers with an evaluation board, quick start guides, pre-built drivers, and more. Below are highlights of CEL’s high-performing CMP9010.

Wireless Features

  • Wi-Fi SDIO Interface, BLE UART Interface
    • Dual-Band 802.11 a/b/g/n
    • Tx: +20 dBm
    • Single Stream; 20/40 MHz Channels
    • 150 Mbps(MCS7)
  • BLE 5.1 and BT Mesh
    • Tx: 13.5 dBm max (1M PHY)
    • 2 Mbps, Long Range, AoA/AoD
    • Advertising Extensions
  • LTE Co-Existence
  • Low Power Consumption
  • Long Range & Broad Coverage
  • High Noise Immunity
  • WPA3 Security

Applications

  • Healthcare and Medical Devices
  • Building Automation
  • Retail/POS Terminals
  • Smart City
  • Smart Home
  • IP Cameras
  • Connected Tools

Antenna Options

  • Integrated Dual-Band PCB Trace
  • MHF4 connector

Specifications

  • Network : Wi-Fi 4, BT 5.1
  • WiFi : Dual Band 802.11 a/b/g/n
  • WiFI Max Tx Power : 20 dBm
  • BLE 5.1 Max Tx Power : 10 dBm
  • Interfaces : WLAN: SDIO 3.0, UART
  • Drivers : Linux, Android, FreeRTOS
  • Operating Temperature : 0 to +70 or -40 to +85 Deg C
  • Certifications : FCC/IC/CE
  • Dimensions: 16.64 x 27.80 x 3.47 mm
  • Connection: Castellation Edge Connections to HOST PCB

Host Driver Source Code

  • Linux/Android for MPU
    • Pre-tested and integrated in NXP’s iMX 6/7/8 SDKs, Others MPUs supported
  • FreeRTOS for MCU
    • Pre-tested and integrated in NXP’s RT1170/1064/1060/1050/1024/1020 SDKs

Tools and Support

  • MCUXpresso IDE
  • Hardware Design Guide
  • CEL Software Repository

 

Evaluation Platform CMP9010-1(C)-EVB

SD Interface Board for Easy Evaluation and Development

California Eastern Laboratories — CMP9010-1(C)-EVB WiFi Programming/ Evaluation Board
CMP9010 Eval Board HW
Quick Start Guide

CMP9010 Evaluation Boards: CMP9010-1(C)-EVB

  • -40°C to 85°C operating temperature range
  • 40MHz operating frequency range