Manufacturer Part #
R9A06G062GNP#AC1
Microprocessors - MPU SOC RZ/N1D 400BGA MULTIPROTOCOL
Product Specification Section
Renesas R9A06G062GNP#AC1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A002.a.1
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas R9A06G062GNP#AC1 - Technical Attributes
Attributes Table
Frequency Range: | 863MHz to 928MHz |
Data Rate: | 2400kbps |
Output Power: | 15dBm |
Supply Voltage: | 2.7V to 3.6V |
Sensitivity: | -119dBm |
Supply Current: | 68mA |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 40 |
Moisture Sensitivity Level: | 3 |
Package Style: | HVQFN-40 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
490+
$6.94
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
HVQFN-40
Mounting Method:
Surface Mount