text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32WB09TEF6TR

STM32WB Series 512 KB Flash 64 KB RAM 2 Mbps 2.4 GHz Bluetooth LE MCU - WLCSP-36

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32WB09TEF6TR - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Sensitivity: -104dBm
Frequency Range: 64MHz
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 3
Package Style:  WLCSP-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$6,050.00
USD
Quantity
Unit Price
5,000+
$1.21
Product Variant Information section