text.skipToContent text.skipToNavigation

Manufacturer Part #

WIZFI360-CON

WIZnet Module 802.11b/g/n 2.5GHz 2000Kbps 22-Pin package

ECAD Model:
Mfr. Name: WIZnet
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIZnet WIZFI360-CON - Technical Attributes
Attributes Table
Module: 802.11 a/b/g/n
Data Rate: 72.2bps
Sensitivity: -95dBm
Frequency Range: 2.4GHz to 2.4835GHz
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Features & Applications

WIZnet’s WizFi360 is a complete Wi-Fi® networking module with a built-in microcontroller core, for use in IoT devices and industrial applications.

APPLICATIONS
• IoT devices
• Air/water purifiers
• Smart devices
• Industrial systems

FEATURES
• Firmware may be upgraded over-the-air or via UART interface
• Station, SoftAP and SoftAP+Station operating modes
• Supports AirKiss with app
• WPA-PSK or WPA2-PSK encryption
• Operating-temperature range: -40°C to 85°C

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$568.00
USD
Quantity
Unit Price
200
$2.84
400
$2.81
600
$2.80
800
$2.79
1,000+
$2.76
Product Variant Information section