text.skipToContent text.skipToNavigation

Manufacturer Part #

FXUB85.07.0150C

Ultra Wide Band Flex Antenna 600MHz to 8GHz with 150mm 1.37 I-PEX MHF I(U.FL)

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taoglas FXUB85.07.0150C - Technical Attributes
Attributes Table
Antenna Type: Flat Patch
Gain: 4.5dB
No of Bands: 7
Rated Power: 5W
Return Loss: -15dB
Operating Frequency: 7.125GHz
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$736.00
USD
Quantity
Unit Price
1
$7.61
5
$7.52
25
$7.44
100
$7.36
250+
$7.25
Product Variant Information section