text.skipToContent text.skipToNavigation

Manufacturer Part #

AP43776ZDZ20-13

Power Management Specialised - PMIC ACDC Decoder W-QFN4040-20 TR 3K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2251
Product Specification Section
Diodes Incorporated AP43776ZDZ20-13 - Technical Attributes
Attributes Table
Supply Voltage: 3V to 5.5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: I2C
No of Pins: 20
Supply Current: 3mA
Frequency: 13.2MHz
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20
Germany (Online Only):
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.16
USD
Quantity
Web Price
1
$1.16
15
$1.05
75
$0.98
300
$0.93
1,500+
$0.855
Product Variant Information section