![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
ISO1I811TXUMA1
ASP - DESIGNIN - MQQ=1585
Product Specification Section
Infineon ISO1I811TXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Tape&Reel Change
07/18/2022 Details and Download
Part Status:
Active
Active
Infineon ISO1I811TXUMA1 - Technical Attributes
Attributes Table
No of Channels: | 8 |
Isolation Voltage-RMS: | 500V |
Directional: | Uni-Directional |
Propagation Delay: | 40µs |
Power Dissipation: | 800mW |
Operating Temp-Max: | 85°C |
Storage Temperature Range: | -50°C to +150°C |
Package Style: | TSSOP-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,000+
$2.65
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TSSOP-48
Mounting Method:
Surface Mount