text.skipToContent text.skipToNavigation

Manufacturer Part #

TDA8026ET/C2,551

BU 510 - SECURITY & CONNECTIVITY

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP TDA8026ET/C2,551 - Technical Attributes
Attributes Table
Frequency-Max: 20MHz
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -25°C to +85°C
Package Style:  TFBGA-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
416
Multiple Of:
416
Total
$1,252.16
USD
Quantity
Unit Price
416
$3.01
832
$2.98
1,248+
$2.95
Product Variant Information section