
Manufacturer Part #
TI375C529I3
Titanium Ti375 FPGA
Product Specification Section
Efinix TI375C529I3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.d
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Efinix TI375C529I3 - Technical Attributes
Attributes Table
No of I/O Lines: | 227 |
RAM Size (Bits): | 2.8867297E7b |
Supply Voltage: | 0.92V to 0.98V |
Operating Temp Range: | -40°C to +100°C |
Interface Type: | LVDS |
Input Type: | Differential |
Temperature Grade: | Automotive |
Moisture Sensitivity Level: | 3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
84
USA:
84
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
84+
$166.76
Product Variant Information section
Available Packaging
Package Qty:
84 per Tray
Mounting Method:
Surface Mount