text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO1200C-3MN132I

1200 LUTs 101 I/O 1.8/2.5/3.3V -3 Speed IND

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2301
Product Specification Section
Lattice Semiconductor LCMXO1200C-3MN132I - Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 101
No of Logic Elements: 1200
Memory Density: 9.2kb
Supply Voltage: 1.71V to 3.465V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
720
Germany (Online Only):
720
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
360
Multiple Of:
360
Total
$8,373.60
USD
Quantity
Web Price
360+
$23.26
Product Variant Information section