text.skipToContent text.skipToNavigation

Manufacturer Part #

LC4128V-75TN100E

ispMACH 4000 Series 128 Macro Cell 64 I/O 7.5 ns 3.3 V CPLD - TQFP-100

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
Lattice Semiconductor LC4128V-75TN100E - Technical Attributes
Attributes Table
No of I/O Lines: 64
No of Macrocells: 128
Propagation Delay: 7.5ns
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +130°C
Storage Temperature Range: -65°C to +150°C
Frequency: 333MHz
No of Pins: 100
Leakage Current: 30µA
Moisture Sensitivity Level: 3
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,790
Germany (Online Only):
2,790
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
90
Multiple Of:
450
Total
$2,864.70
USD
Quantity
Web Price
90+
$31.83
Product Variant Information section