text.skipToContent text.skipToNavigation

Manufacturer Part #

PLP1-750-F

PLP1 Series Rear Mount .750 in Long Flat Face Clear Panel Light Pipe

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar PLP1-750-F - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Flat Face 3 mm
Color: Clear
Mounting Method: Rear Mount
Features & Applications
Bivar is an employee-owned manufacturer of Optoelectronics, LED Lighting, and Assembly Hardware products headquartered in Southern California. Their long-standing history of quality and innovation has made their products and services a favorite of design engineers across a wide range of market applications. In fact, many of Bivar’s earliest products are still in production and used by some of the largest OEMs and Contract Manufacturers around the world. Bivar’s approach is to offer a wide range of standard products that are quickly and easily modified to meet your specific application requirements.

The Light Pipe Series provides a wide variety of light pipes ideal for all applications where an automatically placed LED requires its output redirected to a front panel.  Engineered of 94V-0 compliant clear polycarbonate for maximum light transmission, these light pipes have a 120 degree viewing angle.

The PLP1-750-F is a 0.750 inch rigid rear panel mount 3 mm round lens flat face light pipe.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
500
Total
$41.50
USD
Quantity
Unit Price
1
$0.425
75
$0.415
150
$0.41
400
$0.40
1,000+
$0.385
Product Variant Information section