
Manufacturer Part #
SML-D12D1WT86
SML-D12 Series Orange 0603 Diffused 100 mcd 2.2 V Surface Mount LED
Product Specification Section
ROHM SML-D12D1WT86 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM SML-D12D1WT86 - Technical Attributes
Attributes Table
Color: | Orange |
Lens Type: | Diffused |
Forward Voltage: | 2.2V |
Forward (Drive) Current: | 20mA |
Intensity: | 100mcd |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.0402
6,000
$0.0395
9,000
$0.0391
12,000
$0.0388
15,000+
$0.0379
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount