HLMP4740 in Bag by Everlight | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

HLMP4740

Green 5 mm 35° Tinted Diffused 3 mcd LED 1.9 V Solid State LED Lamp - T-1 3/4

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Everlight HLMP4740 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Tinted / Diffused
Forward Voltage: 1.9V
Forward (Drive) Current: 2mA
Intensity: 3mcd
Viewing Angle: 35°
Wavelength: 565nm
Rated Power: 27mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  8.89mm x D  5.84mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications
The HLMP4740 is a Low current Green 5 mm round tinted diffused LED with 3 mcd intensity and viewing angle of 35°. Available in T-1 3/4 package.

Features:

  • Low power consumption
  • Solid state reliability
  • Tinted and diffused

Applications:

  • TV set
  • Monitor
  • Telephone
  • Computer

Read More...
Pricing Section
Global Stock:
2,252
USA:
2,252
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.04
USD
Quantity
Unit Price
1
$0.0431
500
$0.0421
1,500
$0.0409
3,000
$0.0402
10,000+
$0.038
Product Variant Information section