Manufacturer Part #
APT1608SECK-AMT
APT1608 Series Orange 120° 610 nm 2.1 V Clear Lens Surface Mount LED
Product Specification Section
Kingbright APT1608SECK-AMT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Kingbright APT1608SECK-AMT - Technical Attributes
Attributes Table
Color: | Orange |
Lens Type: | Clear |
Forward Voltage: | 2.1V |
Forward (Drive) Current: | 30mA |
Intensity: | 260mcd |
Viewing Angle: | 120° |
Wavelength: | 605nm |
Operating Temp Range: | -40°C to +100°C |
Storage Temperature Range: | -40°C to +115°C |
Case Size: | 0603 (1608 Metric) |
Dimension: | H 0.85mm x L 1.6mm x W 0.85mm |
Moisture Sensitivity Level: | 3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.0695
4,000
$0.0683
6,000
$0.0675
8,000
$0.067
10,000+
$0.0654
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount