text.skipToContent text.skipToNavigation

Manufacturer Part #

95-21SURC/S530-A2/TR9

95-21 Series Red 25° 482 mcd Clear Surface Mount LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Date Code: 2234
Product Specification Section
Everlight 95-21SURC/S530-A2/TR9 - Technical Attributes
Attributes Table
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 482mcd
Viewing Angle: 25°
Dimension: H  2.7mm x L  2.1mm x W  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
190,000
Germany (Online Only):
190,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$40.40
USD
Quantity
Unit Price
1,000
$0.0404
3,000
$0.0393
10,000
$0.0382
20,000
$0.0376
40,000+
$0.0365