text.skipToContent text.skipToNavigation

Manufacturer Part #

12-215SURC/S530-A3/TR8

Red 1.7 x 0.6 x 1 mm 54 mcd Clear 120° 2.4 V Surface Mount LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
Everlight 12-215SURC/S530-A3/TR8 - Technical Attributes
Attributes Table
Color: Red
Lens Type: Clear
Forward Voltage: 2.4V
Forward (Drive) Current: 25mA
Intensity: 54mcd
Viewing Angle: 130°
Wavelength: 632nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  1mm x L  2.1mm x W  0.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
192,000
Germany (Online Only):
192,000
504,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$54.60
USD
Quantity
Unit Price
3,000
$0.0182
9,000
$0.0177
15,000
$0.0175
45,000
$0.0171
75,000+
$0.0167
Product Variant Information section