text.skipToContent text.skipToNavigation

Manufacturer Part #

FODM3022R2-NF098

FODM3022 Series 400 V 60 mA Random Phase Triac Driver Output Optocoupler - MFP-4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FODM3022R2-NF098 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Off-State Voltage [Vdrm]: 400V
Directional: Uni-Directional
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 3V
Average Forward Current-Max: 60mA
Power Dissipation: 0.3W
Output Type: Phototriac
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Package Style:  MFP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,212.50
USD
Quantity
Unit Price
2,500
$0.485
5,000
$0.475
7,500+
$0.47
Product Variant Information section