FODM121BR2 in Reel by onsemi | Isolation Components / Optocouplers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FODM121BR2

FODM121B Series 3750 Vrms 50% CTR Transistor Output Optocoupler SMT - MFP-4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FODM121BR2 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 80V
Directional: Uni-Directional
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 0.15W
Output Type: Phototransistor
CTR-Min: 50%
Operating Temp-Max: 110°C
Storage Temperature Range: -40°C to +125°C
Package Style:  MFP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$600.00
USD
Quantity
Unit Price
2,500
$0.122
5,000
$0.12
10,000
$0.119
37,500+
$0.116
Product Variant Information section