SIR383C in Bag by Everlight | Infrared Emitters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SIR383C

875 nm Viewing Angle 20° 11 mW/sr Through Hole 5 mm Infrared LED - T-1 3/4

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight SIR383C - Technical Attributes
Attributes Table
Wavelength: 875nm
Angle of Half Intensity: 20°
Intensity: 20mW/cm2
Forward (Drive) Current: 20mA
Forward Voltage: 1.3V
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
20000
Multiple Of:
500
Total
$3,140.00
USD
Quantity
Unit Price
1
$0.174
150
$0.17
400
$0.167
1,000
$0.164
2,500+
$0.157
Product Variant Information section