Manufacturer Part #
IR323
5 mm Infrared 30º 940 nm Peak Wavelength Blue Non-Diffused Through Hole LED
Product Specification Section
Everlight IR323 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
03/06/2015 Details and Download
Part Status:
Active
Active
Everlight IR323 - Technical Attributes
Attributes Table
Wavelength: | 940nm |
Angle of Half Intensity: | 30° |
Forward (Drive) Current: | 100mA |
Forward Voltage: | 2.6V |
Mounting Method: | Through Hole |
Features & Applications
The IR323 is a high intensity Infrared Light Emitting Diode. It is molded in a blue transparent plastic package. This device is spectrally matched with phototransistor , photodiode and infrared receiver module.
Features:
- High reliability
- High radiant intensity
- Peak wavelength λp=940 nm
- 2.54 mm Lead spacing
- Low forward voltage
- Pb free
- The product itself will remain within RoHS compliant version
Applications:
- Free air transmission system
- Infrared remote control units with high power requirement
- Smoke detector
- Infrared applied system
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.106
250
$0.103
500
$0.101
1,500
$0.0979
3,000+
$0.0928
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole