Manufacturer Part #
XMC7100D-F144K4160AA
XMC7100 Series 256 kB Flash 768 kB RAM 32-Bit Microcontroller - TEQFP-144
Product Specification Section
Infineon XMC7100D-F144K4160AA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon XMC7100D-F144K4160AA - Technical Attributes
Attributes Table
Family Name: | XMC7100D |
Core Processor: | ARM Cortex M0+ |
Program Memory Type: | Flash |
Flash Size (Bytes): | 256kB |
RAM Size: | 768kB |
Speed: | 250MHz |
No of I/O Lines: | 116 |
InterfaceType / Connectivity: | CANbus/Ethernet/FIFO/IrDA/I2C/SPI |
Peripherals: | Brown-out Detect/DMA/LVD/POR/PWM |
Number Of Timers: | 8 |
Supply Voltage: | 2.7V to 5.5V |
Operating Temperature: | -40°C to +125°C |
Watchdog Timers: | 4 |
Package Style: | LQFP-144 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
50
Germany (Online Only):
50
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$10.83
5
$10.69
25
$10.56
75
$10.47
200+
$10.31
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
LQFP-144
Mounting Method:
Surface Mount