text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32U585OIY6QTR

MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 160 MHz 2Mbytes of Flash

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
STMicroelectronics STM32U585OIY6QTR - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 784kB
Speed: 160MHz
No of I/O Lines: 69
InterfaceType / Connectivity: CANbus/IrDA/I2C/LINbus/MMC/SAI/SD/SDIO/SmartCard/SPI/UART/USART/USB
Peripherals: Brownout Reset/Brown-out Detect/DMA/LCD/Motor Control PWM/POR/PWM
Number Of Timers: 17
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  WLCSP-90
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$22,200.00
USD
Quantity
Unit Price
5,000+
$4.44
Product Variant Information section