STM32L152VDT6TR in Reel by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L152VDT6TR

STM32L Series 384 KB Flash 48 KB RAM SMT 32-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
STMicroelectronics STM32L152VDT6TR - Technical Attributes
Attributes Table
Family Name: STM32L
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 384kB
RAM Size: 48kB
Speed: 32MHz
No of I/O Lines: 83
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 25-chx12-bit
On-Chip DAC: 2-chx12-bit
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,950.00
USD
Quantity
Unit Price
1,000+
$4.95
Product Variant Information section