Manufacturer Part #
R7FA6M2AD2CLK#AC0
MCU RA6 ARM CM4 120MHz 512K/384K LGA145
Product Specification Section
Renesas R7FA6M2AD2CLK#AC0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas R7FA6M2AD2CLK#AC0 - Technical Attributes
Attributes Table
Family Name: | RA6M2 |
Core Processor: | ARM Cortex M4 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 512kB |
RAM Size: | 384kB |
Speed: | 120MHz |
No of I/O Lines: | 109 |
InterfaceType / Connectivity: | CANbus/EBI/EMI/Ethernet/IrDA/I2C/MMC/SD/SPI/UART/USART/USB |
Peripherals: | DMA/LVD/POR/PWM/Watchdog |
Supply Voltage: | 2.7V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 22-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Package Style: | TFLGA-145 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
28,288
Germany (Online Only):
28,288
Factory Lead Time:
12 Weeks
Quantity
Web Price
416
$5.66
832+
$5.61
Product Variant Information section
Available Packaging
Package Qty:
416 per Tray
Package Style:
TFLGA-145
Mounting Method:
Surface Mount