S912ZVML12F3WKHR in Reel by NXP | 16 bit General Purpose | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

S912ZVML12F3WKHR

MagniV 16-bit MCU, S12Z core, 128KB Flash, 50MHz, -40/+150degC, Automotive Qual

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP S912ZVML12F3WKHR - Technical Attributes
Attributes Table
Family Name: S12 MagniV
Core Processor: S12Z
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 8kB
Speed: 50MHz
No of I/O Lines: 31
InterfaceType / Connectivity: LINbus/SCI/SPI
Peripherals: DMA/POR/PWM
Supply Voltage: 3.5V to 40V
Operating Temperature: -40°C to +150°C
On-Chip ADC: 9-chx12-bit
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$8,850.00
USD
Quantity
Unit Price
1,500+
$5.90
Product Variant Information section