text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F1026AASP#35

RL78/G12 Series 16 kB Flash 1.5 kB RAM 24 MHz 16-Bit Microcontroller - LSSOP-20

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Date Code:
Product Specification Section
Renesas R5F1026AASP#35 - Technical Attributes
Attributes Table
Family Name: RL78/G12
Core Processor: RL78
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 1.5kB
Speed: 24MHz
No of I/O Lines: 14
InterfaceType / Connectivity: CSI/I2C/UART/USART
Peripherals: DMA/LVD/POR/PWM/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx8-bit / 11-chx10-bit
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1920
Multiple Of:
80
Total
$1,219.20
USD
Quantity
Unit Price
1
$0.685
50
$0.665
200
$0.65
750
$0.635
2,500+
$0.60