Manufacturer Part #
R5F100LEAFB#10
16BIT MCU RL78/G13 64K 64LFQFP -40/+85C
Product Specification Section
Renesas R5F100LEAFB#10 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
Material Supplier Change
05/24/2023 Details and Download
Packaging Process Change
01/09/2023 Details and Download
Renesas Product Type: RL78 family with LQFP packages Description of Change: Tray: -Addition of tray -The notation of the end tab is different. However the dimensions of the current tray and the additional tray are the same Desiccant: -Add a type of desiccant -No change in the storage conditions. Reason for Change: To provide stable supply
Part Status:
Active
Active
Renesas R5F100LEAFB#10 - Technical Attributes
Attributes Table
Family Name: | RL78/G13 |
Core Processor: | RL78 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 512kB |
RAM Size: | 32kB |
Speed: | 32MHz |
InterfaceType / Connectivity: | I2C/SPI/UART/USART |
Peripherals: | Watchdog |
Supply Voltage: | 1.6V to 5.5V |
Operating Temperature: | -40°C to +85°C |
Package Style: | LQFP-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,560
Germany (Online Only):
2,560
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1,280
$1.25
2,560
$1.23
3,840+
$1.21
Product Variant Information section
Available Packaging
Package Qty:
1280 per Tray
Package Style:
LQFP-64
Mounting Method:
Surface Mount